
* Images are for reference only
SQP10AJB-68R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- SQP10AJB-68R
- JLCPCB Part #
- C1365522
- Package
- Plugin,48x9.5mm
- Description
- -55℃~+155℃ 10W 68Ω Cement Resistor ±5% 插件,48x9.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 36
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.1369
60+
$0.1340
180+
$0.1321
612+
$0.1300
Welcome back, may I help you?