
* Images are for reference only
SQM500JB-560R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- SQM500JB-560R
- JLCPCB Part #
- C3538538
- Package
- Plugin,P=5mm
- Description
- -55℃~+155℃ 560Ω 5W Cement Resistor ±300ppm/℃ ±5% 插件,P=5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1954
200+
$0.0756
500+
$0.0730
1000+
$0.0717
Related Products
Welcome back, may I help you?