This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMAJ22A-AT/TR13

Extended
Manufacturer
YAGEO
MFR.Part #
SMAJ22A-AT/TR13
JLCPCB Part #
C6229617
Package
DO-214AC(SMA)
Description
-55℃~+150℃ 11.3A@10/1000us 1uA 22V 24.4V 35.5V IEC 61000-4-2 TVS Unidirectional DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 627

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0371
200+ $0.0148
500+ $0.0143
1000+ $0.0141

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons