This website requires JavaScript.
no-image

* Images are for reference only

RT2512FKE0723R7L

Extended
Manufacturer
YAGEO
MFR.Part #
RT2512FKE0723R7L
JLCPCB Part #
C2140975
Package
2512
Description
-55℃~+125℃ 200V 23.7Ω 750mW Thin Film Resistor ±1% ±50ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 102

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0881
200+ $0.0341
500+ $0.0330
1000+ $0.0324

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons