This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RT1206FRE071KL

Extended
Manufacturer
YAGEO
MFR.Part #
RT1206FRE071KL
JLCPCB Part #
C872598
Package
1206
Description
-55℃~+155℃ 1kΩ 200V 250mW Thin Film Resistor ±1% ±50ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2907

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 2848

In-stock Item Pricing

Qty Unit Price
1+ $0.0282
200+ $0.0223
600+ $0.0189
5000+ $0.0170
10000+ $0.0153
20000+ $0.0144

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons