This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RT1206DRD073K3L

Extended
Manufacturer
YAGEO
MFR.Part #
RT1206DRD073K3L
JLCPCB Part #
C871876
Package
1206
Description
-55℃~+155℃ 200V 250mW 3.3kΩ Thin Film Resistor ±0.5% ±25ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3404

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 3386

In-stock Item Pricing

Qty Unit Price
1+ $0.0285
200+ $0.0225
600+ $0.0191
5000+ $0.0172
10000+ $0.0154
20000+ $0.0144
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons