
* Images are for reference only
RT1206BRD074R3L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RT1206BRD074R3L
- JLCPCB Part #
- C5896603
- Package
- 1206
- Description
- -55℃~+155℃ 250mW 4.3Ω Thin Film Resistor ±0.1% ±25ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3018
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2950
In-stock Item Pricing
Qty Unit Price
1+
$0.0677
100+
$0.0545
300+
$0.0478
1000+
$0.0428
5000+
$0.0390
10000+
$0.0370
Related Products
Welcome back, may I help you?