This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RT0603LRA07316RL

Extended
Manufacturer
YAGEO
MFR.Part #
RT0603LRA07316RL
JLCPCB Part #
C20165767
Package
0603
Description
-55℃~+155℃ 100mW 316Ω Thin Film Resistor ±0.01% ±5ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0793
200+ $1.2295
500+ $1.1876
1000+ $1.1682

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons