
* Images are for reference only
RT0603LRA07249RL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RT0603LRA07249RL
- JLCPCB Part #
- C20165765
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 249Ω Thin Film Resistor ±0.01% ±5ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0827
200+
$1.2309
500+
$1.1889
1000+
$1.1696
Welcome back, may I help you?