This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RT0603FRD0782KL

Extended
Manufacturer
YAGEO
MFR.Part #
RT0603FRD0782KL
JLCPCB Part #
C6668739
Package
0603
Description
-55℃~+155℃ 100mW 75V 82kΩ Thin Film Resistor ±1% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 7274

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 7160

In-stock Item Pricing

Qty Unit Price
1+ $0.0105
500+ $0.0083
1500+ $0.0071
5000+ $0.0064
25000+ $0.0058
50000+ $0.0054

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons