
* Images are for reference only
RT0603FRD071K5L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RT0603FRD071K5L
- JLCPCB Part #
- C863353
- Package
- 0603
- Description
- -55℃~+155℃ 1.5kΩ 100mW 75V Thin Film Resistor ±1% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 573
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 525
In-stock Item Pricing
Qty Unit Price
1+
$0.0104
500+
$0.0082
1500+
$0.0071
5000+
$0.0061
25000+
$0.0055
50000+
$0.0051
Welcome back, may I help you?