
* Images are for reference only
RT0603BRE072K32L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RT0603BRE072K32L
- JLCPCB Part #
- C861813
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 2.32kΩ 75V Thin Film Resistor ±0.1% ±50ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2935
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2935
In-stock Item Pricing
Qty Unit Price
1+
$0.0320
200+
$0.0266
600+
$0.0237
5000+
$0.0220
10000+
$0.0205
20000+
$0.0197
Related Products
Welcome back, may I help you?