
* Images are for reference only
RT0402FRE076K04L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RT0402FRE076K04L
- JLCPCB Part #
- C854412
- Package
- 0402
- Description
- -55℃~+155℃ 50V 6.04kΩ 62.5mW Thin Film Resistor ±1% ±50ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4396
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 4345
In-stock Item Pricing
Qty Unit Price
1+
$0.0104
500+
$0.0083
1500+
$0.0070
10000+
$0.0063
20000+
$0.0057
50000+
$0.0053
Related Products
Welcome back, may I help you?