This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RT0402FRE07150RL

Extended
Manufacturer
YAGEO
MFR.Part #
RT0402FRE07150RL
JLCPCB Part #
C854127
Package
0402
Description
-55℃~+155℃ 150Ω 63mW Thin Film Resistor ±1% ±50ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 7600

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 7588

In-stock Item Pricing

Qty Unit Price
1+ $0.0108
500+ $0.0087
1500+ $0.0075
10000+ $0.0067
20000+ $0.0061
50000+ $0.0058
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons