This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RT0402DRD0720KL

Extended
Manufacturer
YAGEO
MFR.Part #
RT0402DRD0720KL
JLCPCB Part #
C853574
Package
0402
Description
-55℃~+155℃ 20kΩ 50V 62.5mW Thin Film Resistor ±0.5% ±25ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 9452

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 9336

In-stock Item Pricing

Qty Unit Price
1+ $0.0207
500+ $0.0165
1500+ $0.0143
10000+ $0.0129
20000+ $0.0117
50000+ $0.0111

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons