
* Images are for reference only
RT0402BRD079K53L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RT0402BRD079K53L
- JLCPCB Part #
- C852971
- Package
- 0402
- Description
- -55℃~+155℃ 50V 63mW 9.53kΩ Thin Film Resistor ±0.1% ±25ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1045
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 1014
In-stock Item Pricing
Qty Unit Price
1+
$0.0225
500+
$0.0185
1500+
$0.0164
10000+
$0.0151
20000+
$0.0139
50000+
$0.0133
Welcome back, may I help you?