
* Images are for reference only
RT0201DRD0710KL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RT0201DRD0710KL
- JLCPCB Part #
- C852267
- Package
- 0201
- Description
- -55℃~+125℃ 10kΩ 25V 50mW Thin Film Resistor ±0.5% ±25ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5672
10+
$0.4512
30+
$0.4029
100+
$0.3400
500+
$0.3126
1000+
$0.2965
Related Products
Welcome back, may I help you?