
* Images are for reference only
RSF3WSJT-73-430R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RSF3WSJT-73-430R
- JLCPCB Part #
- C1392355
- Package
- Plugin,D5xL15.5mm
- Description
- -55℃~+155℃ 3W 430Ω Metal Film Resistor ±300ppm/℃ ±5% 插件,D5xL15.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 133
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0675
200+
$0.0262
500+
$0.0252
1000+
$0.0247
Welcome back, may I help you?