This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RSF100JR-73-0R33

Extended
Manufacturer
YAGEO
MFR.Part #
RSF100JR-73-0R33
JLCPCB Part #
C1761367
Package
Plugin,D4.5xL11.5mm
Description
-55℃~+155℃ 1W 330mΩ Metal Film Resistor ±300ppm/℃ ±5% 插件,D4.5xL11.5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 547

Full Reel: 6000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0439
200+ $0.0171
500+ $0.0164
1000+ $0.0161

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons