
* Images are for reference only
RP0402BRE071KL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RP0402BRE071KL
- JLCPCB Part #
- C7294204
- Package
- 0402
- Description
- -55℃~+155℃ 1kΩ 63mW Thin Film Resistor ±0.1% ±50ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8067
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 7968
In-stock Item Pricing
Qty Unit Price
1+
$0.0482
100+
$0.0389
300+
$0.0342
1000+
$0.0307
5000+
$0.0278
10000+
$0.0263
Related Products
Welcome back, may I help you?