
* Images are for reference only
RL2512JK-070R1L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RL2512JK-070R1L
- JLCPCB Part #
- C876516
- Package
- 2512
- Description
- -55℃~+155℃ 100mΩ 1W Thick Film Resistor ±5% ±600ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 168
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 160
In-stock Item Pricing
Qty Unit Price
1+
$0.0981
50+
$0.0795
150+
$0.0704
500+
$0.0633
2500+
$0.0578
4000+
$0.0550
Related Products
Welcome back, may I help you?