This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RL2512FK-070R4L

Extended
Manufacturer
YAGEO
MFR.Part #
RL2512FK-070R4L
JLCPCB Part #
C876483
Package
2512
Description
-55℃~+155℃ 1W 400mΩ Thick Film Resistor ±1% ±300ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 300

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 300

In-stock Item Pricing

Qty Unit Price
1+ $0.0972
50+ $0.0778
150+ $0.0680
500+ $0.0607
2500+ $0.0550
4000+ $0.0521

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons