
* Images are for reference only
RL1206FR-070R68L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RL1206FR-070R68L
- JLCPCB Part #
- C728510
- Package
- 1206
- Description
- -55℃~+155℃ 250mW 680mΩ Thick Film Resistor ±1% ±200ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.0135
500+
$0.0109
1500+
$0.0094
5000+
$0.0085
25000+
$0.0078
50000+
$0.0074
Related Products
Welcome back, may I help you?