This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RE0201BRE073K09L

Extended
Manufacturer
YAGEO
MFR.Part #
RE0201BRE073K09L
JLCPCB Part #
C20164501
Package
0201
Description
-55℃~+155℃ 3.09kΩ 50mW Thick Film Resistor ±0.1% ±50ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 29

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3170
200+ $0.1265
500+ $0.1223
1000+ $0.1202

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons