
* Images are for reference only
RC2010JK-0710ML
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RC2010JK-0710ML
- JLCPCB Part #
- C4323757
- Package
- 2010
- Description
- -55℃~+155℃ 10MΩ 200V 750mW Thick Film Resistor ±100ppm/℃ ±5% 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 74
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 62
In-stock Item Pricing
Qty Unit Price
1+
$0.0181
500+
$0.0143
1500+
$0.0122
4000+
$0.0109
24000+
$0.0098
48000+
$0.0092
Related Products
Welcome back, may I help you?