
* Images are for reference only
RC1210FR-0760K4L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RC1210FR-0760K4L
- JLCPCB Part #
- C875080
- Package
- 1210
- Description
- -55℃~+155℃ 500mW 60.4kΩ Thick Film Resistor ±1% ±100ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4740
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4739
In-stock Item Pricing
Qty Unit Price
1+
$0.0078
500+
$0.0077
1500+
$0.0076
5000+
$0.0074
Related Products
Welcome back, may I help you?