
* Images are for reference only
RC1206FR-7W5R1L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RC1206FR-7W5R1L
- JLCPCB Part #
- C7276544
- Package
- 1206
- Description
- -55℃~+155℃ 5.1Ω 500mW Thick Film Resistor ±1% ±200ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$0.0256
200+
$0.0206
600+
$0.0178
5000+
$0.0161
10000+
$0.0147
20000+
$0.0139
Welcome back, may I help you?