
* Images are for reference only
RC0805DR-0768K1L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RC0805DR-0768K1L
- JLCPCB Part #
- C472207
- Package
- 0805
- Description
- -55℃~+155℃ 125mW 150V 68.1kΩ Thick Film Resistor ±0.5% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.0105
500+
$0.0083
1500+
$0.0071
5000+
$0.0064
25000+
$0.0058
50000+
$0.0055
Related Products
Welcome back, may I help you?