This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PSP700JB-1K8

Extended
Manufacturer
YAGEO
MFR.Part #
PSP700JB-1K8
JLCPCB Part #
C1401259
Package
Plugin,D6.4xL38mm
Description
-55℃~+350℃ 1.8kΩ 7W Cement Resistor ±5% 插件,D6.4xL38mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5138
200+ $0.1991
600+ $0.1927
1200+ $0.1895
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons