This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PNP7WVJR-73-27R

Extended
Manufacturer
YAGEO
MFR.Part #
PNP7WVJR-73-27R
JLCPCB Part #
C3404784
Package
Plugin,D7.5xL25mm
Description
-40℃~+200℃ 27Ω 7W Wirewound Resistor ±5% Plugin,D7.5xL25mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 111

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0811
2000+ $0.0314
5000+ $0.0302
10000+ $0.0298

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons