
* Images are for reference only
PNP4WVFT-73-390R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- PNP4WVFT-73-390R
- JLCPCB Part #
- C1401455
- Package
- Plugin,D5.5xL17mm
- Description
- -40℃~+200℃ 390Ω 4W Wirewound Resistor ±1% ±300ppm/℃ 插件,D5.5xL17mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2915
200+
$0.1130
500+
$0.1089
1000+
$0.1070
Welcome back, may I help you?