This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PNP1WVFR-52-500R

Extended
Manufacturer
YAGEO
MFR.Part #
PNP1WVFR-52-500R
JLCPCB Part #
C3557757
Package
Plugin,D4.3xL10mm
Description
-40℃~+200℃ 1W 500Ω Wirewound Resistor ±1% ±300ppm/℃ 插件,D4.3xL10mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 49

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1843
200+ $0.0713
500+ $0.0688
1000+ $0.0676
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons