
* Images are for reference only
PE0805FRE470R04L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- PE0805FRE470R04L
- JLCPCB Part #
- C50376980
- Package
- 0805
- Description
- -55℃~+170℃ 40mΩ 500mW ±1% ±50ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5396
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 5392
In-stock Item Pricing
Qty Unit Price
1+
$0.0539
100+
$0.0429
300+
$0.0376
1000+
$0.0335
5000+
$0.0302
10000+
$0.0286
Related Products
Welcome back, may I help you?