
* Images are for reference only
PE0603DRF570R02L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- PE0603DRF570R02L
- JLCPCB Part #
- C1730654
- Package
- 0603
- Description
- 20mΩ 500mW Metal Film Resistor ±0.5% ±100ppm/℃ 0603 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.1784
50+
$0.1419
150+
$0.1263
500+
$0.1068
2500+
$0.0981
5000+
$0.0928
Welcome back, may I help you?