
* Images are for reference only
PE0402JRF070R01L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- PE0402JRF070R01L
- JLCPCB Part #
- C1697006
- Package
- 0402
- Description
- 10mΩ 62.5mW Metal Film Resistor ±100ppm/℃ ±5% 0402 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 108
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0832
200+
$0.0323
500+
$0.0311
1000+
$0.0305
Related Products
Welcome back, may I help you?