
* Images are for reference only
PA1206FRE470R012L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- PA1206FRE470R012L
- JLCPCB Part #
- C728277
- Package
- 1206
- Description
- -55℃~+170℃ 12mΩ 1W ±1% ±50ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3072
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3064
In-stock Item Pricing
Qty Unit Price
1+
$0.0617
100+
$0.0493
300+
$0.0431
1000+
$0.0386
4000+
$0.0349
8000+
$0.0330
Related Products
Welcome back, may I help you?