
* Images are for reference only
NKN7WSFR-73-18R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- NKN7WSFR-73-18R
- JLCPCB Part #
- C19586520
- Package
- Plugin,D8xL24.5mm
- Description
- -40℃~+200℃ 18Ω 7W Wirewound Resistor ±1% ±300ppm/℃ Plugin,D8xL24.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0807
250+
$0.4317
500+
$0.4172
1000+
$0.4107
Welcome back, may I help you?