
* Images are for reference only
NKN2WSJT-73-0R2
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- NKN2WSJT-73-0R2
- JLCPCB Part #
- C1368729
- Package
- Plugin,D4.8xL11.5mm
- Description
- -40℃~+200℃ 200mΩ 2W Wirewound Resistor ±5% 插件,D4.8xL11.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 191
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0469
200+
$0.0183
500+
$0.0176
1000+
$0.0173
Related Products
Welcome back, may I help you?