This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NKN1WSFR-52-2R7

Extended
Manufacturer
YAGEO
MFR.Part #
NKN1WSFR-52-2R7
JLCPCB Part #
C19343629
Package
Plugin,D3.3xL9mm
Description
-40℃~+200℃ 1W 2.7Ω Wirewound Resistor ±1% ±300ppm/℃ 插件,D3.3xL9mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 67

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1342
200+ $0.0536
500+ $0.0518
1000+ $0.0510
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons