
* Images are for reference only
NKN1WSFR-52-0R91
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- NKN1WSFR-52-0R91
- JLCPCB Part #
- C19498022
- Package
- Plugin,D3.3xL9mm
- Description
- -40℃~+200℃ 1W 910mΩ Wirewound Resistor ±1% ±300ppm/℃ 插件,D3.3xL9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1349
200+
$0.0538
500+
$0.0521
1000+
$0.0512
Welcome back, may I help you?