
* Images are for reference only
MMF50SFRE200K
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- MMF50SFRE200K
- JLCPCB Part #
- C2112144
- Package
- MELF-0207
- Description
- -55℃~+155℃ 200kΩ 250V 500mW Metal Film Resistor ±1% ±50ppm/℃ MELF-0207 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 602
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0399
200+
$0.0154
500+
$0.0149
1000+
$0.0146
Welcome back, may I help you?