This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MMF25SFRE3K9

Extended
Manufacturer
YAGEO
MFR.Part #
MMF25SFRE3K9
JLCPCB Part #
C2111307
Package
MELF-0204
Description
-55℃~+155℃ 200V 250mW 3.9kΩ Metal Film Resistor ±1% ±50ppm/℃ MELF-0204 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 943

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0254
200+ $0.0099
500+ $0.0095
1000+ $0.0094

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons