
* Images are for reference only
MMF1WSFRF33K
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- MMF1WSFRF33K
- JLCPCB Part #
- C2142103
- Package
- MELF-0309
- Description
- -55℃~+155℃ 1W 33kΩ 350V Metal Film Resistor ±1% ±100ppm/℃ MELF-0309 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1449
200+
$0.0562
500+
$0.0541
1000+
$0.0531
Welcome back, may I help you?