This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MHP-50ATA52-39K

Extended
Manufacturer
YAGEO
MFR.Part #
MHP-50ATA52-39K
JLCPCB Part #
C19322369
Package
Plugin,D2.1xL9.1mm
Description
-55℃~+150℃ 39kΩ 500mW Metal Film Resistor ±0.05% ±5ppm/℃ 插件,D2.1xL9.1mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.3707
200+ $6.1341
500+ $5.9290
1000+ $5.8273
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons