
* Images are for reference only
MFR2WSFTE73-120K
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- MFR2WSFTE73-120K
- JLCPCB Part #
- C173068
- Package
- Plugin,D4.5xL11.5mm
- Description
- -55℃~+155℃ 120kΩ 2W Metal Film Resistor ±1% ±50ppm/℃ 插件,D4.5xL11.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$0.0570
100+
$0.0464
300+
$0.0410
1000+
$0.0323
5000+
$0.0293
10000+
$0.0276
Related Products
Welcome back, may I help you?