This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MFR25SFBE52-52R3

Extended
Manufacturer
YAGEO
MFR.Part #
MFR25SFBE52-52R3
JLCPCB Part #
C3570143
Package
Plugin,D1.9xL3.4mm
Description
-55℃~+155℃ 250mW 52.3Ω Metal Film Resistor ±1% ±50ppm/℃ 插件,D1.9xL3.4mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2239

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0107
200+ $0.0042
500+ $0.0040
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons