
* Images are for reference only
MFR1WSFRE52-4M
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- MFR1WSFRE52-4M
- JLCPCB Part #
- C3474595
- Package
- Plugin,D3.3xL9mm
- Description
- -55℃~+155℃ 1W 4MΩ Metal Film Resistor ±1% ±50ppm/℃ 插件,D3.3xL9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 215
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0417
4000+
$0.0161
10000+
$0.0156
20000+
$0.0153
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?