
* Images are for reference only
MFR100FTF52-324K
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- MFR100FTF52-324K
- JLCPCB Part #
- C1386032
- Package
- Plugin,D4.5xL11.5mm
- Description
- -55℃~+155℃ 1W 324kΩ Metal Film Resistor ±1% ±100ppm/℃ 插件,D4.5xL11.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 560
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0429
200+
$0.0166
500+
$0.0160
1000+
$0.0157
Welcome back, may I help you?