This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MFP50SCBD52-56K9

Extended
Manufacturer
YAGEO
MFR.Part #
MFP50SCBD52-56K9
JLCPCB Part #
C1393359
Package
Plugin,D2.4xL6.3mm
Description
-55℃~+155℃ 500mW 56.9kΩ Metal Film Resistor ±0.25% ±25ppm/℃ 插件,D2.4xL6.3mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 115

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0784
200+ $0.0304
500+ $0.0292
1000+ $0.0288
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons