This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MF0204FTE52-4K7

Extended
Manufacturer
YAGEO
MFR.Part #
MF0204FTE52-4K7
JLCPCB Part #
C25109897
Package
Plugin,D1.9xL3.4mm
Description
-55℃~+155℃ 250V 4.7kΩ 400mW Metal Film Resistor ±1% ±50ppm/℃ 插件,D1.9xL3.4mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2000

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 2000

In-stock Item Pricing

Qty Unit Price
1+ $0.0080
500+ $0.0078
1500+ $0.0077
5000+ $0.0076

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons